L+D1460-8 Gloves Natural Rubber Protective Size 8 Medium 1 Pair

L+D1460-8 Gloves Natural Rubber Protective Size 8 Medium 1 Pair

MPN
1460-8
Brand
L+D CleanGo
EAN-13
4005781146080
Order Code
12-3578
Country of Origin
Malaysia

Discontinued


The Leipold Doehle 1460-8 natural rubber protective gloves come in size M and offer excellent thermal protection. Designed for workplace safety, these gloves are ideal for various industrial applications. Manufactured by Leipold Doehle, they provide a reliable barrier against common workplace hazards.
Size 8
Colour Yellow
Type Protective glove
Material (back of the hand) Natural rubber
Material (details) Naturlatex
Material (palm) Natural rubber
Standards EN 388 + EN 374

Trustpilot