L+D1441 VINYL-35 Glove EN388/511 CAT III, 35cm, Red/Brown

Image Representative of Range

L+D1441 VINYL-35 Glove EN388/511 CAT III, 35cm, Red/Brown

MPN
1441
Brand
L+D
EAN-13
4005781144123
Order Code
12-3649
Country of Origin
China
  • E
    RoHS Exempt
View Full Product Range (17)

Discontinued


Leipold Doehle's VINYL-35 protective gloves are designed for workplace safety, offering thermal protection and durability. These red/brown coloured gloves are 35 cm in length and certified under EN 388 and EN 511, demonstrating their high level of protection. They are ideal for handling tasks in environments where both heat and cold resistance are required.
Colour Red
Type Protective glove
Fabric (lining) Cotton
Material (back of the hand) Vinyl
Material (palm) Vinyl
Protection Class CAT III

Trustpilot