L+D 2662 Leipold Doehle Safety Goggles Black EN166-1 Full Sight Ventilated

Order Code:

12-3567

Brand: L+D MPN: 2662 EAN-13: 4005781266207
  • E
    RoHS Exempt
  • Country of Origin: Switzerland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

Leipold Doehle 2662 safety goggles are black protective eyewear compliant with EN 166-1 standards. These full sight goggles feature ventilation to ensure comfort during extended use. Ideal for personal protective equipment, they are commonly used in industrial and laboratory settings.
Type Safety Goggles
EN Standard EN 166-1
Lens Colour None
Material Vinyl
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot