L+D CleanGo 2515-L SMS-Overall CAT III Type 5 & 6 Size L White

Image Representative of Range

L+D CleanGo 2515-L SMS-Overall CAT III Type 5 & 6 Size L White

MPN
2515-L
Brand
L+D CleanGo
EAN-13
4005781251524
Order Code
12-3584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Leipold Doehle 2515-L SMS-Overall CAT III (type 5 & 6) CleanGo is a piece of disposable protective clothing sized large and white in colour. Manufactured by Leipold Doehle, it is classified as a personal protective equipment designed to provide protection against hazardous chemicals and particles. This workwear is typically used in labs, industrial environments, and during clean-up operations.
Type Overalls
Colour White
Material 100% polypropylene laminated, 60 g/m²
Size L
EN Standards EN 1149-1 CAT III, Type 5 + 6; EN ISO 13982-1:2004 + A1:2010; EN 13034:2005 + A1:2009

Reviews

Be the first to submit a review

Trustpilot