L+D CleanGo 2514 Coverall Size: L White Polypropylene Durable Protection

Image Representative of Range

L+D CleanGo 2514 Coverall Size: L White Polypropylene Durable Protection

MPN
2514
Brand
L+D CleanGo
EAN-13
4005781251425
Order Code
12-3583
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.26 £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Leipold Doehle L+D CleanGo 2514 Overalls size Large, white. These disposable overalls feature protective clothing attributes suitable for personal protective equipment and workwear applications. They are typically used in environments requiring disposable protective clothing.
Type Overalls
Colour White
Material 100% Polypropylene, 55 g/m²
Size L

Reviews

Be the first to submit a review

Trustpilot