L+D CleanGo 14698-10 Latex Gloves XL Disposable Transparent 100 pieces

L+D CleanGo 14698-10 Latex Gloves XL Disposable Transparent 100 pieces

MPN
14698-10
Brand
L+D CleanGo
EAN-13
4005781469837
Order Code
12-3580
Country of Origin
Thailand

Discontinued


Leipold Doehle 14698-10 disposable latex gloves in size XL. These transparent rubber gloves are supplied as a pack of 100 and are ideal for maintaining hygiene and protecting hands in various workplace settings. They are commonly used in industries requiring safety, such as healthcare and food handling.
Size 10, XL
Colour Transparent
Type Disposable glove
Material (back of the hand) Natural rubber
Material (palm) Natural rubber

Trustpilot