L+D 4052-M Rain Jacket PUPlus Yellow Size M EN 343/03+A1/07 EN 340/03

Image Representative of Range

L+D 4052-M Rain Jacket PUPlus Yellow Size M EN 343/03+A1/07 EN 340/03

MPN
4052-M
Brand
L+D
EAN-13
4005781405217
Order Code
12-3629
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


Manufactured by Leipold Doehle, the 4052-M rain jacket is a size M waterproof garment in yellow, meeting EN 343/03 + A1/07 and EN 340/03 standards. It features PUPlus material, making it an excellent choice for protecting against weather conditions in work environments. This rain jacket is ideal for personal protective equipment in industries requiring durable and reliable waterproof workwear.
Type Rain jacket
Colour Yellow
Material Polyester
Size M
EN Standards EN 343/03 + A1/07 + EN 340/03

Trustpilot