L+D 3007 Leipold Doehle Skirt, Cowhide Full-Grain, Adjustable, Affordable

MPN
3007
Brand
L+D
EAN-13
4005781300710
Order Code
12-3572
Country of Origin
India
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Leipold Doehle manufactures a high-quality full-grain leather apron, made from sturdy cowhide. This protective apron measures 80x100 cm, ideal for various workplace applications. It is designed for durability and ensures safety in work environments.
Type Hi-vis jacket
Colour Multi-colour (gradient)
Material Cowhide full-grain leather
Length 100cm
Width 80cm

Reviews

Be the first to submit a review

Trustpilot