L+D 2584 Gardener's Apron with Pocket Durable Design, Adjustable Fit

L+D 2584 Gardener's Apron with Pocket Durable Design, Adjustable Fit

Order Code:

12-3618

Brand: L+D MPN: 2584 EAN-13: 4005781258417
  • E
    RoHS Exempt
  • Country of Origin: Pakistan
  • View All

Discontinued


Manufactured by Leipold Doehle, this gardener's apron with a pocket is designed for practicality and protection during gardening tasks. The apron is durable, providing an ideal barrier against dirt and wear when working in the garden or outdoor environments. Its pocket offers convenience, allowing storage of small tools, seeds, or other gardening essentials.
Type Apron
Colour Green
Material 100% cotton
Size 80 x 100 cm
Length 100cm
Misc Attribute Apron
Width 80cm

Trustpilot