L+D 2580 Leipold Doehle Canvas Apron, 100% Cotton, Red-brown, 80x100cm

L+D 2580 Leipold Doehle Canvas Apron, 100% Cotton, Red-brown, 80x100cm

MPN
2580
Brand
L+D
EAN-13
4005781258011
Order Code
12-3615
Country of Origin
Pakistan
  • E
    RoHS Exempt

Discontinued


The Leipold Doehle 2580 canvas apron is made from 100% cotton, providing a durable and comfortable fit. This protective workplace apron, available in a distinctive red-brown colour, features knurling lugs for enhanced safety. Ideal for use in various work environments, it ensures practicality and resilience.
Type Apron
Material 100% cotton
Size 80 x 100 cm
Length 100cm
Misc Attribute Sailcloth stomach reinforcement
Width 80cm

Trustpilot