L+D 2515-XL CleanGo Overall CAT III Type 5&6 XL White

Image Representative of Range

L+D 2515-XL CleanGo Overall CAT III Type 5&6 XL White

MPN
2515-XL
Brand
L+D CleanGo
EAN-13
4005781251531
Order Code
12-3585
Country of Origin
China
View Full Product Range (4)

Discontinued


The Leipold Doehle 2515-XL SMS-Overall CAT III (type 5 & 6) CleanGo is a disposable protective overall designed for personal protective equipment use. It is available in size XL and is white, suitable for various workwear applications requiring protective clothing. This overall is ideal for environments where protection against particulate hazards and light splashes is necessary.
Type Overalls
Colour White
Material 100% polypropylene laminated, 60 g/m²
Size XL
EN Standards EN 1149-1 CAT III, Type 5 + 6; EN ISO 13982-1:2004 + A1:2010; EN 13034:2005 + A1:2009

Trustpilot