L+D 2514-XL Overall XL White Premium Protective Apparel

MPN
2514-XL
Brand
L+D
EAN-13
4005781251432
Order Code
12-3563
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Leipold Doehle 2514-XL overall is a disposable piece of protective clothing made from durable polypropylene. It features an XL size and is primarily white, suitable for various workwear applications. Typically used in environments requiring personal protective equipment, it provides a barrier against dirt and non-hazardous materials.
Type Overalls
Colour White
Material 100% Polypropylene, 55 g/m²
Size XL

Reviews

Be the first to submit a review

Trustpilot