L+D 1730-8 Panda Glove Black/White Nappa Leather & Spandex EN 388

Image Representative of Range

L+D 1730-8 Panda Glove Black/White Nappa Leather & Spandex EN 388

MPN
1730-8
Brand
L+D
EAN-13
4005781173086
Order Code
12-3607
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Leipold Doehle manufactures the 1730-8 Panda safety gloves in black and white Nappa leather and Spandex. These gloves provide protection and thermal insulation, meeting the EN 388 standard. They are ideal for workplace environments requiring robust hand protection.
Size 8
Colour Black, White
Type Work glove
Material (back of the hand) Spandex
Material (details) Nappa leather and Spandex
Material (palm) Leather
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot