L+D 1730-11 Panda Gloves Black/White Leather & Spandex EN 388 Certified

L+D 1730-11 Panda Gloves Black/White Leather & Spandex EN 388 Certified

MPN
1730-11
Brand
L+D
EAN-13
4005781173017
Order Code
12-3606
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


Leipold Doehle's 1730-11 Panda gloves feature a blend of black and white Nappa leather alongside Spandex offering excellent flexibility and comfort. These gloves are designed for thermal protection and have an EN 388 rating for workplace safety. They are ideal for use in environments requiring durable and protective handwear.
Size 11
Type Work glove
Material (back of the hand) Spandex
Material (details) Nappa leather and Spandex
Material (palm) Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot