L+D 1730-10 Panda Gloves Black/White Leather Spandex EN 388

L+D 1730-10 Panda Gloves Black/White Leather Spandex EN 388

MPN
1730-10
Brand
L+D
EAN-13
4005781173000
Order Code
12-3605
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


Leipold Doehle 1730-10 Black/White gloves are crafted from Nappa leather and Spandex, offering durability and flexibility. These safety gloves, compliant with EN 388 standards, provide excellent protective features suitable for various workplace applications. They are ideal for handling tasks requiring thermal protection.
Size 10
Type Work glove
Material (back of the hand) Spandex
Material (details) Nappa leather and Spandex
Material (palm) Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot