L+D 1706-11 Gloves White/Red Nappa Leather EN 388 CAT II

L+D 1706-11 Gloves White/Red Nappa Leather EN 388 CAT II

MPN
1706-11
Brand
L+D
EAN-13
4005781170610
Order Code
12-3596
Country of Origin
Pakistan
  • E
    RoHS Exempt

Discontinued


Leipold Doehle 1706-11 gloves feature white and red Nappa leather with a red interlock back. These EN 388 CAT II safety gloves offer reliable protection for hands in various workplace settings. Ideal for use as protective work gloves, they are designed for durability and comfort.
Size 11
Type Work glove
Material (back of the hand) Cotton
Material (details) Nappa leather with red interlock-back of the hand
Material (palm) Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot