L+D 1496C-12 Flex-Nitril Glove XXL Polyester Protective 1 Pair

MPN
1496C-12
Brand
L+D
EAN-13
4005781049633
Order Code
09-6912
Country of Origin
China

Discontinued


Leipold Doehle 1496C-12 Flex-Nitril polyester protective gloves, size XXL, which provide reliable safety for the workplace. Featuring EN 388 CAT II certification, these gloves offer excellent thermal protection. They are ideal for industrial applications where durability and protection are paramount.
Size 12, XXL
Colour Yellow
Type Protective glove
Protection Class CAT II
Standards EN 388

Trustpilot