L+D 14910-9 Soft Latex Polyester Glove Size 9 EN 388:2016

Order Code:

09-6940

Brand: L+D MPN: 14910-9 EAN-13: 4005781491098
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

Leipold Doehle Soft Latex 14910-9 polyester protective glove, size 9, with CAT II classification under EN 388:2016 standards. These safety gloves feature soft latex for enhanced grip and protection in various workplace environments. Ideal for applications requiring dexterity and thermal protection, they come in single-piece packaging.
Size 9
Type Protective glove
Standards EN 388:2016
Material (palm) Latex
Protection Class CAT II

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot