L+D 149061-8 Screen Touch Latex Gloves Size 8 CAT I

MPN
149061-8
Brand
L+D
EAN-13
4005781490633
Order Code
09-6904
Country of Origin
China
  • Quickly find another product in this range by Size:

    8 9
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Leipold Doehle's SCREEN TOUCH 149061-8 offers a pair of Thighly knit protective gloves in size 8, designed for thermal protection. These gloves are CAT I certified, making them ideal for light workplace tasks. Suitable for various safety applications, they combine comfort with functionality.
Size 8
Colour Pink, Black
Type Thighly knit gloves
Material (back of the hand) Polyester
Material (palm) Latex
Protection Class CAT I

Reviews

Be the first to submit a review

Trustpilot