L+D 149061-7 Latex Knit Gloves CAT I Size 7 Touchscreen

MPN
149061-7
Brand
L+D
EAN-13
4005781490626
Order Code
09-6903
Country of Origin
China

Discontinued


Leipold Doehle 149061-7 safety gloves are designed for workplace use, providing protective features suitable for various environments. These SCREEN TOUCH gloves offer thermal protection and are tightly knit for durability and comfort. Ideal for handling tasks requiring precision and protection, these gloves are especially useful in industrial and manual work settings.
Size 7
Type Thighly knit gloves
Material (back of the hand) Polyester
Material (palm) Latex
Protection Class CAT I

Trustpilot