L+D 1490-8 SIMPLY Latex Gloves Size 8 Fine Knit EN 388 Medium Duty Work

MPN
1490-8
Brand
L+D
EAN-13
4005781149081
Order Code
09-6907
Country of Origin
China

Discontinued


Leipold Doehle's SIMPLY Latex 1490-8 is a protective glove designed for safety and thermal protection, available in Size 8. These gloves are compliant with EN 388 and ISO 13997:1999 standards, ensuring durability and protection in the workplace. Ideal for handling tasks that require cut resistance.
Size 8
Colour Green, Black
Type Protective glove
Material (back of the hand) Polyester
Material (palm) Latex
Protection Class CAT II
Standards ISO 13997:1999

Trustpilot