L+D 14699-8 Latex Disposable Gloves, Size 8 (M), 100 pcs, Pressed

MPN
14699-8
Brand
L+D
EAN-13
4005781469912
Order Code
12-3547
Country of Origin
Thailand
  • E
    RoHS Exempt
View Full Product Range (10)

Discontinued


Leipold Doehle's latex disposable gloves, item number 14699-8, come in a pack of 100 pieces and are size M, suitable for medium hands. These protective and rubber gloves are ideal for safety and hygiene in workplace environments. Their disposable nature makes them perfect for tasks requiring frequent glove changes.
Size 8, M
Colour Transparent
Type Disposable glove
Material (back of the hand) Natural rubber
Material (palm) Natural rubber

Trustpilot