L+D 14699-10 Disposable Latex Gloves XL 100 pcs Pressed Design

MPN
14699-10
Brand
L+D
EAN-13
4005781469936
Order Code
12-3546
Country of Origin
Thailand
  • E
    RoHS Exempt
View Full Product Range (10)

Discontinued


Manufactured by Leipold Doehle, these disposable latex gloves come in size 10 and are ideal for extra-large hands. These protective gloves offer sturdy hand protection in workplaces where hygiene and safety are priorities. They are suitable for a variety of uses, including medical, cleaning, and light industrial applications.
Size 10, XL
Colour Transparent
Type Disposable glove
Material (back of the hand) Natural rubber
Material (palm) Natural rubber

Trustpilot