L+D 14698-8 Latex Disposable Gloves Size M 100 Pack Transparent

L+D 14698-8 Latex Disposable Gloves Size M 100 Pack Transparent

MPN
14698-8
Brand
L+D CleanGo
EAN-13
4005781469813
Order Code
12-3581
Country of Origin
Thailand

Discontinued


Leipold Doehle size M disposable latex gloves, sold in packages of 100. They are transparent, rubber gloves designed for safety and protection in the workplace. Ideal for various tasks, these gloves are suitable for use in both industrial and healthcare settings.
Colour Transparent
Type Disposable glove
Material (back of the hand) Natural rubber
Material (palm) Natural rubber

Trustpilot