L+D 1460-9 Glove Natural Rubber Protective Glove Size 9 L 1 Pair

L+D 1460-9 Glove Natural Rubber Protective Glove Size 9 L 1 Pair

MPN
1460-9
Brand
L+D CleanGo
EAN-13
4005781146097
Order Code
12-3579
Country of Origin
Malaysia

Discontinued


Leipold Doehle 1460-9 protective gloves are made from natural rubber and provide excellent thermal protection. These size 9 gloves are ideal for workplace safety and come as a single pair. They are commonly used as work gloves in various industrial settings.
Size 9
Colour Yellow
Type Protective glove
Material (back of the hand) Natural rubber
Material (details) Naturlatex
Material (palm) Natural rubber
Standards EN 388 + EN 374

Trustpilot