L+D 1460-10 CleanGo Natural Rubber Protective Glove XL Pair

L+D 1460-10 CleanGo Natural Rubber Protective Glove XL Pair

MPN
1460-10
Brand
L+D CleanGo
EAN-13
4005781146011
Order Code
12-3576
Country of Origin
Malaysia

Discontinued


Leipold Doehle 1460-10 protective gloves are made from natural rubber, providing excellent thermal protection. Designed for size 10/XL, these gloves offer reliable safety for workplace environments. Ideal for various industrial applications, they ensure both comfort and durability.
Size 10
Colour Yellow
Type Protective glove
Material (back of the hand) Natural rubber
Material (details) Naturlatex
Material (palm) Natural rubber
Standards EN 388 + EN 374

Trustpilot