L+D 1200-8-9 SKELETTO Nitrile Glove Size 9 EN 388 CAT II Work Safety

MPN
1200-8-9
Brand
L+D
EAN-13
4005781120097
Order Code
09-6930
Country of Origin
China

Discontinued


The Leipold Doehle SKELETTO 1200-8-9 gloves are nitrile protective gloves in size 9, offering thermal protection. These safety gloves are rated CAT II under EN 388 standards, suitable for various workplace applications. Ideal for environments requiring reliable grip and durability, they serve as excellent work gloves for general tasks.
Size 9
Colour Black, Green
Type Protective glove
Material (back of the hand) Polyester
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Trustpilot