L+D 1200-11 SKELETTO Nitrile Protective Glove Size 11 EN 388 CAT II

MPN
1200-11
Brand
L+D
EAN-13
4005781120011
Order Code
09-6929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Leipold Doehle SKELETTO 1200-11 Nitrile Protective Gloves in size 11 offer enhanced safety with thermal protection, suitable for various workplace environments. Designed for durability and grip, these Category II gloves are ideal for handling tasks requiring precision and protection. Typical applications include industrial, construction, and maintenance work where hand safety is paramount.
Size 11
Colour Black, Green
Type Protective glove
Material (back of the hand) Polyester
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot