L+D 1200-10 SKELETTO Nitrile Gloves Size 10 EN 388 CAT II 1 Pair

MPN
1200-10
Brand
L+D
EAN-13
4005781120004
Order Code
09-6928
Country of Origin
China

Discontinued


Leipold Doehle SKELETTO 1200-10 nitrile protective gloves are designed for size 10 hands, offering durable protection with EN 388 CAT II certification. These workplace safety gloves provide excellent thermal protection, making them ideal for handling tasks in various industrial settings. The SKELETTO Fine Knit Glove is suitable for environments where both precision and safety are required.
Size 10
Colour Black, Green
Type Protective glove
Material (back of the hand) Polyester
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Trustpilot