L+D 1171 ESD Nylon/Carbon Glove Size 11 XXL EN 388/511 CAT II, 1 Pair

Image Representative of Range

L+D 1171 ESD Nylon/Carbon Glove Size 11 XXL EN 388/511 CAT II, 1 Pair

MPN
1171
Brand
L+D
EAN-13
4005781117110
Order Code
12-3648
Country of Origin
China
  • E
    RoHS Exempt
View Full Product Range (17)

Discontinued


Leipold Doehle's ESD Nylon/Carbon-PU 1171 gloves are safety gloves designed for protection and comfort. These size 11, XXL protective gloves offer excellent thermal and electrical discharge protection, meeting EN 388 and EN 511 CAT II standards. Ideal for workplace environments, they are perfect for handling sensitive equipment while ensuring durability and flexibility.
Size 11, XXL
Colour Grey, White
Type Protective glove
Protection Class CAT II

Trustpilot