L+D 1169-M Nitril Aqua Nylon Glove Size 8 EN 388 CAT II Protective

MPN
1169-M
Brand
L+D
EAN-13
4005781116984
Order Code
12-3534
Country of Origin
China
  • E
    RoHS Exempt
View Full Product Range (5)

Discontinued


The Leipold Doehle Nitril Aqua 1169-M Nylon Protective Glove is designed for safety at the workplace. It provides robust protection as a nitrile-coated glove, suitable for various tasks requiring enhanced grip and durability. Typical applications include handling materials or tools where thermal protection and dexterity are essential.
Size 8, M
Colour Black, Blue
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot