L+D 1157-M Nylon Protective Glove Size 8 EN 388:2016 CAT II

Image Representative of Range

L+D 1157-M Nylon Protective Glove Size 8 EN 388:2016 CAT II

MPN
1157-M
Brand
L+D
EAN-13
4005781115789
Order Code
12-3644
Country of Origin
China
  • E
    RoHS Exempt
View Full Product Range (17)

Discontinued


The Leipold Doehle FOAM Nylon-Nitril 1157-M is a protective glove designed for workplace use. It features a durable nylon-nitrile construction and offers thermal protection, making it suitable for various safety applications. This glove meets EN 388:2016 CAT II standards and is available in size 8, medium.
Size 8, M
Colour Black
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388:2016

Trustpilot