L+D 1157-L Protective Glove Size 9 FOAM Nylon-Nitril EN 388 CAT II

L+D 1157-L Protective Glove Size 9 FOAM Nylon-Nitril EN 388 CAT II

MPN
1157-L
Brand
L+D
EAN-13
4005781115796
Order Code
12-3643
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


The Leipold Doehle 1157-L protective gloves are made from foam nylon-nitril and come in size 9. These gloves offer thermal protection and conform to EN 388 CAT II standards. They are ideal for safety in various workplace environments.
Size 9, L
Colour Black
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot