L+D 1151-XXL MICRO Protective Gloves Black Nylon-PU Size 11 XXL EN388 CAT II

L+D 1151-XXL MICRO Protective Gloves Black Nylon-PU Size 11 XXL EN388 CAT II

MPN
1151-XXL
Brand
L+D
EAN-13
4005781115116
Order Code
12-3642
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


Leipold Doehle produces MICRO black Nylon-PU safety gloves, size 11 XXL, designed for protection and durability with EN 388:2016 CAT II certification. These gloves are suitable for workplace environments requiring thermal and protective features. Ideal for handling tasks, they provide reliable hand protection in various industrial applications.
Size 11, XXL
Colour Black
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388:2016

Trustpilot