L+D 1143-7 CUTEXX-5-N Cut-Proof Glove Size 7 Level 5E Protection

MPN
1143-7
Brand
L+D
EAN-13
4005781114379
Order Code
09-6883
Country of Origin
China

Discontinued


The Leipold Doehle CUTEXX-5-N 1143-7 cut-proof glove is designed to provide excellent protection for size 7 hands. Featuring compliance with EN 388:2016+A1:2018 and EN 16350:2014 CAT II standards, these gloves offer robust cut resistance and safety in the workplace. They are ideal for applications where hand protection against cuts is required, such as in manufacturing and construction environments.
Size 7
Type Cut-proof glove
Protection Class CAT II

Trustpilot