Kyoritsu KEW-5711 Voltage Tester Non-contact CAT IV 600V, CAT III 1000V

Image Representative of Range

Kyoritsu KEW-5711 Voltage Tester Non-contact CAT IV 600V, CAT III 1000V

MPN
KEW-5711
Brand
Kyoritsu
EAN-13
4560187066290
Order Code
09-6880
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Kyoritsu's KEW-5711 is a non-contact voltage tester suitable for CAT IV 600 V and CAT III 1000 V environments. It features both acoustic and LED indicators for voltage detection. This device is ideal for electricians and technicians to safely assess electrical circuits without direct contact.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Insulation Test Voltage CAT IV
Length 153mm
Reading Type Phase
Type Non-contact voltage tester
V AC reading range (min.) 20V
Weight 40g

Reviews

Be the first to submit a review

Trustpilot