Kyoritsu KEW-1030 Multimeter 600V CAT III with Penlight & LCD Display

Image Representative of Range

Kyoritsu KEW-1030 Multimeter 600V CAT III with Penlight & LCD Display

MPN
KEW-1030
Brand
Kyoritsu
EAN-13
4560187060632
Order Code
09-6871
Country of Origin
Japan
View Full Product Range (4)
Qty Was Unit Price (Inc VAT)
1+ £110.75 £100.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Kyoritsu KEW-1030 is a handheld digital multimeter designed for versatile electrical testing, including voltage, current, and frequency measurements, with a safety rating of CAT III 600 V. As a multi-purpose tester, it is suitable for both professional and amateur electrical applications, providing reliable voltage and current readings for general maintenance and troubleshooting. Manufactured by Kyoritsu, it offers compact convenience and precision for electricians, technicians, and DIY enthusiasts.
Type Handheld multimeter
Maximum DC Current Measurement 600V
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Dimensions (L x W x H) 139 x 39 x 31 mm
Frequency Range 5 Hz – 200kHz
Height 31mm
Length 139mm
Reading range - resistance 400 Ohm - 40 MOhm
V AC reading range (min.) 4V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.4V
Weight 100g
Width 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot