Kyoritsu 9998401356 KEW-8035 Tester Phase EMF CAT III/IV LCD Display

Image Representative of Range

Kyoritsu 9998401356 KEW-8035 Tester Phase EMF CAT III/IV LCD Display

MPN
9998401356
Brand
Kyoritsu
EAN-13
4560187064227
Order Code
09-6864
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £276.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Kyoritsu KEW-8035 is a two-pole voltage tester designed for measuring phase and EMF up to CAT III 1000 V and CAT IV 600 V. It features a clear LCD for easy reading of measurements and ensures accurate testing in various electrical applications. Ideal for electricians, this tester is often used to verify voltage levels and phase sequence in residential and industrial settings.
Type Phase and EMF tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 36 x 61 x 112 mm
Display LCD
Height 112mm
Insulation Test Voltage CAT IV
Length 36mm
Misc Attribute KEW-8035
Reading Type Phase
V AC reading range 70 up to 1000 V
V AC reading range (max.) 1000V
V AC reading range (min.) 70V
Weight 380g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot