Kyoritsu 1376 KEW-3132A Insulation Tester 250V/500V/1000V 1 piece

Image Representative of Range

Kyoritsu 1376 KEW-3132A Insulation Tester 250V/500V/1000V 1 piece

MPN
1376
Brand
Kyoritsu
EAN-13
4560187065989
Order Code
09-6862
Country of Origin
Japan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £290.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Kyoritsu KEW-3132A Insulation Tester measures electrical isolation with voltage options of 250 V, 500 V, and 1000 V. It is a reliable resistance tester used for ohm tests in various electrical applications. The device is commonly used for ensuring safety and performance in electrical installations.
Type Insulation Tester
Minimum Test Voltage 250V
Display Type Analogue
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Power supply (details) 6 x R6, AA batteries
Reading range - resistance 100MΩ / 200MΩ / 400MΩ
Reading Type Insulation resistance
Voltage reading range (max.) 1000V

Reviews

Be the first to submit a review

Trustpilot