KYOCERA/AVX 9341960114 Rotary Switch 150V 130mA 12 Positions 15°

MPN
9341960114
Brand
KYOCERA/AVX
EAN-13
2050008928804
Order Code
09-6846
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The KYOCERA/AVX 9341960114 rotary switch is designed for electrical systems requiring a reliable switching solution, accommodating up to 12 positions with a 15-degree angle. It supports voltage ratings of 150 V DC/AC and a current of 130 mA, suitable for precise control applications. This switch is typically used in industrial and consumer electronics for selecting modes or functions.
Type Rotary switch
Number of Positions 12
Index Stops 12
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Rotary Shaft
(Ø) 19.4mm
Angle of Throw 15°
Axle Ø 6mm
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 30 mm
Functions latch
Length 30mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 12
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot