KYOCERA/AVX 9341900715 Rotary Switch 150V 130mA 8 Positions

MPN
9341900715
Brand
KYOCERA/AVX
EAN-13
2050008928781
Order Code
09-6844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The KYOCERA/AVX 9341900715 rotary switch is designed with 8 positions and operates at 150 V DC/AC with a current rating of 130 mA. This switch is ideal for applications requiring precise position selection, such as in industrial control panels and electronic equipment. Manufactured by KYOCERA/AVX, it ensures reliability and durability in various settings.
Type Rotary switch
Number of Positions 8
Index Stops 8
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Rotary Shaft
(Ø) 19.4mm
Angle of Throw 15°
Axle Ø 6mm
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 18 mm
Functions latch
Length 18mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 8
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot