Christmas Opening Hours and Delivery Dates here

KYOCERA/AVX 9341760741 Rotary Switch 150V 130mA 12 Positions 15°

Order Code:

09-6837

Brand: KYOCERA/AVX MPN: 9341760741 EAN-13: 2050008928705
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
65 available to back orderBack-order availability date - 11/01/2026

The KYOCERA/AVX 9341760741 is a rotary switch designed to operate at 150 V DC/AC and 130 mA. It offers 12 switch positions with a 15-degree increment, making it suitable for precision applications. Typically, this switch is used in electronic devices requiring manual input adjustments, such as audio equipment or industrial control panels.
Type Rotary switch
Current Rating (Amps) 130mA
Angle of Throw 15 °
(Ø) 19.4mm
Casing/button colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting type None
Material Plastic
Operation type Rotary switch
Switch postions 12
Switching Voltage 150V DC/AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot