KYOCERA/AVX 9341760727 Rotary Switch 150V DC/AC 130mA 4 Positions

MPN
9341760727
Brand
KYOCERA/AVX
EAN-13
2050008928712
Order Code
09-6836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The KYOCERA/AVX 9341760727 rotary switch can handle up to 150 V DC/AC and 130 mA, featuring four switch positions with a 15-degree increment. Designed by KYOCERA/AVX, this rotary switch provides reliable and precise control for various electronic applications. It is typically used in settings requiring selection between multiple circuit paths, such as in audio equipment or control panels.
Type Rotary switch
Number of Positions 4
Index Stops 4
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 15°
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 4
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot