Christmas Opening Hours and Delivery Dates here

KYOCERA/AVX 9341760011 Rotary Switch 150V 130mA 12 Positions

Order Code:

09-6833

Brand: KYOCERA/AVX MPN: 9341760011 EAN-13: 2050008928682
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
116 available to back orderBack-order availability date - 12/01/2026

The KYOCERA/AVX 9341760011 rotary switch is designed for both DC and AC applications with a maximum voltage of 150 V and a current rating of 130 mA. With 12 switch positions set at 15-degree increments, it offers precise control. This type of switch is typically used in electronic devices where multiple configurations or settings are required.
Type Rotary switch
Current Rating (Amps) 130mA
Angle of Throw 15 °
(Ø) 19.4mm
Casing/button colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting type None
Material Plastic
Operation type Rotary switch
Switch postions 12
Switching Voltage 150V DC/AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot