KYOCERA/AVX 9341701220 Rotary Switch 150V 130mA 10 positions 15°

MPN
9341701220
Brand
KYOCERA/AVX
EAN-13
2050008928651
Order Code
09-6829
Country of Origin
Germany
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £5.74 £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The KYOCERA/AVX 9341701220 rotary switch is designed for up to 150 V DC/AC and 130 mA current. It features 10 switch positions with a 15-degree increment. This versatile component is suitable for use in electronic devices requiring precise control or selection options.
Type Rotary switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 15°
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 10
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot