KYOCERA/AVX 9341701211 Rotary Switch 150V 130mA 2 Positions 15°

MPN
9341701211
Brand
KYOCERA/AVX
EAN-13
2050008928644
Order Code
09-6828
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The KYOCERA/AVX 9341701211 is a rotary switch that handles up to 150 V DC/AC and 130 mA. It offers two switch positions with a 15-degree angle between them. Commonly used in electronic devices, this switch provides reliable functionality in control panels and signal selection applications.
Type Rotary switch
Number of Positions 2
Index Stops 2
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 15°
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 2
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot