KYOCERA/AVX 9341701210 Rotary Switch 150V DC/AC 130mA 2 Positions

MPN
9341701210
Brand
KYOCERA/AVX
EAN-13
2050008928637
Order Code
09-6827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £5.74 £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

The KYOCERA/AVX 9341701210 rotary switch features two switch positions and operates at 150 V DC/AC with a current rating of 130 mA. This robust switch is designed for precision applications requiring a 15° rotation angle. Typical uses include electronics where reliable manual control is essential.
Type Rotary switch
Number of Positions 2
Index Stops 2
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 15°
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 2
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot