KYOCERA/AVX 9341700045 Rotary Switch 150V 130mA 3 Positions 15°

MPN
9341700045
Brand
KYOCERA/AVX
EAN-13
2050008928583
Order Code
09-6823
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The KYOCERA/AVX 9341700045 rotary switch is designed for use in circuits up to 150 V DC/AC with a switching current of 130 mA. It features three switch positions with 15° increments. This switch is ideal for applications requiring precise selection or control in electronic devices.
Type Rotary switch
Number of Positions 3
Index Stops 3
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 15°
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 3
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot