KYOCERA/AVX 9341700041 Rotary Switch 150V 130mA 3 Positions

MPN
9341700041
Brand
KYOCERA/AVX
EAN-13
2050008928576
Order Code
09-6822
Country of Origin
Germany

Discontinued


The KYOCERA/AVX 9341700041 rotary switch allows for three switch positions with a 15-degree angle for each. Rated for 150 V DC/AC and 130 mA, it is suitable for low-voltage applications. These switches are commonly used in electronic circuits requiring precise control and selection.
Type Rotary switch
Current Rating (Amps) 130mA
(Ø) 19.4mm
Angle of Throw 15°
Casing/button colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 3
Switching Voltage 150V DC/AC

Trustpilot