KYOCERA/AVX 9174300010 Hall Effect Sensor 4.5-5.5V 60° Range AMP Plug

MPN
9174300010
Brand
KYOCERA/AVX
EAN-13
2050008936281
Order Code
09-6816
Country of Origin
Germany

Discontinued


The KYOCERA/AVX 9174300010 is a Hall effect sensor designed for precise positioning and current sensing, operating at a voltage range of 4.5 - 5.5 V. It features a reading range between 60 to 60 degrees, making it suitable for a variety of proximity detection applications. This sensor is ideal for use in magnetic field sensing and other applications requiring accurate detection of positional changes.
Type Hall effect sensor
Supply Voltage 4.5 - 5.5 V
Connector AMP plug
Dim (L x W x H) 55 x 43 x 36 mm
Height 36mm
Length 55mm
Max. operating voltage 5.5V
Maximum Temperature +100°C
Min. operating voltage 4.5V
Min. temperature -40°C
Operating Current 6mA
Outputs Voltage (analogue)
Range 60 - 60°
Reading range (max.) 60°
Reading range (min.) 60°
Width 43mm

Trustpilot